Samtec LSHM Series Vertical Surface PCB Header, 100 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 475 units)*

$4,142.95

(exc. GST)

$4,557.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
475 - 1900$8.722$4,142.95
2375 - 11400$8.547$4,059.83
11875 +$7.693$3,654.18

*price indicative

RS Stock No.:
224-8189
Mfr. Part No.:
LSHM-150-04.0-F-DV-A-S-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSHM

Product Type

PCB Header

Pitch

500μm

Current

2A

Number of Contacts

100

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

160V ac, 226V ac

The Samtec LSHM is a high-density with 100 number of position, rugged connector for use in board-to-board and board-to-cable applications. Using the razor beam fine pitch contact system, the hermaphroditic design saves PCB real estate in the X, Y, and Z axes, is available with optional shielding and is rated at 23 Gbps per contact. High-speed, high-density razor beam fine pitch self-mating connectors reduce inventory costs and are available in a variety of pitches and lead styles for increased flexibility.

Ten stack height options from 5.00 mm to 12.00 mm

Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors

For applications requiring two or more connectors per board, please see Multiple LSXX Connector Applications.

Audible click when mated

Parallel, perpendicular and coplanar systems

Up to 100 I/Os

Shield option available

Self-mating system reduces inventory cost

Lubricated option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy