Amphenol Communications Solutions Minitek Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 218-0861
- Mfr. Part No.:
- 98414-G06-10ULF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tube of 47 units)*
$57.11
(exc. GST)
$62.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 47 | $1.215 | $57.11 |
| 94 - 141 | $1.185 | $55.70 |
| 188 + | $1.167 | $54.85 |
*price indicative
- RS Stock No.:
- 218-0861
- Mfr. Part No.:
- 98414-G06-10ULF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, LR, RoHS, UL94V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, LR, RoHS, UL94V-0 | ||
Mating Pin Length 4mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions Minitek Series Vertical Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
