Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 106 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.56

(exc. GST)

$7.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 622 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 104$3.28$6.56-
106 - 208$3.20$6.402%
210 +$3.15$6.303%

*price indicative

Packaging Options:
RS Stock No.:
182-2824
Mfr. Part No.:
71918-240LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

3A

Number of Contacts

40

Housing Material

Glass Filled Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Tail Pin Length

2.9mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1.5kV

COO (Country of Origin):
FR
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy