TE Connectivity HPI Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-3978
- Distrelec Article No.:
- 304-50-322
- Mfr. Part No.:
- 1735446-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$65.50
(exc. GST)
$72.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.131 | $65.50 | - |
| 1000 - 1500 | $0.128 | $64.00 | 2% |
| 2000 + | $0.126 | $63.00 | 3% |
*price indicative
- RS Stock No.:
- 164-3978
- Distrelec Article No.:
- 304-50-322
- Mfr. Part No.:
- 1735446-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity HPI (High Performance Interconnects) PCB Headers
HPI (High Performance Interconnects) wire to board PCB Headers available in a range of pitches for design flexibility. These HPI headers feature square solder pegs making them compatible and interchangeable with other industry standard products. The housings of these HPI headers are partially shrouded to protect the contacts and prevent stubbing and have polarization features to prevent mismating. These HPI header connectors also feature Kinked solder tails for secure retention to the PCB during the soldering process. Versions of these HPI headers (part numbers X-1735446-X) have a positive latching lock for a secure mating connection which provides an audible click for mating assurance
Features and Benefits
• Range of pitches for design flexibility
• Square solder pegs for combatability with standard products
• Partially shrouded housings for contact protection
• Polarization to prevent mismating
• Kinked solder tails for retention to PCB
• Versions with latching locks available
Product Application Information
These HPI connectors are used for routing a signal or low power through a device and are suitable for use in a wide range of applications. Applications include those used in the business and retail equipment industry, the industrial sector, the consumer devices industry and the medical industry
TE Connectivity High Performance Interconnects (HPI) Range
Related links
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
