Amphenol Communications Solutions 101 Series Vertical Surface PCB Header, 10 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 216-1790
- Mfr. Part No.:
- 103P010BB100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-1790
- Mfr. Part No.:
- 103P010BB100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | 101 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Pitch | 350 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series 101 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Pitch 350 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- CN
The Amphenol s 101 series are 0.35mm pitch micro board-to board connectors designed for high density applications. They support extreme low profile 1.00mm stack height. These miniaturized connectors feature SMT terminations and are Ideal for consumer applications such as mobile phone, smart watch, smart glasses and VR/AR devices.
Low profile connector design
Mismatch-proof during mating
Maximum current rating up to 3A
Related links
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Header 2 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header 2.54 mm Pitch
