Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 89 units)*

$64.08

(exc. GST)

$70.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 89 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
89 - 89$0.72$64.08
178 - 267$0.702$62.48
356 +$0.691$61.50

*price indicative

RS Stock No.:
213-8862
Mfr. Part No.:
653004114822
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Current

1A

Pitch

1.25mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

1.25mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN
The Wurth Elektronik SMT male shrouded header has PA46 insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy