Wurth Elektronik WR-WTB Series Straight Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.97

(exc. GST)

$15.37

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$2.794$13.97-
100 - 370$2.71$13.553%
375 - 1495$2.628$13.145%
1500 - 2995$2.55$12.758%
3000 +$2.476$12.3811%

*price indicative

Packaging Options:
RS Stock No.:
828-1210
Mfr. Part No.:
653104124022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

1A

Pitch

1.25mm

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

Wurth WR-WTB Series 1.25mm SMT Male Vertical Mount Shrouded Header Connector


WR-WTB series PCB SMT vertical mount shrouded male header connectors with a 1.25mm pitch. These 1.25mm wire to board PCB mount SMT vertical shrouded headers have a beige UL94-V0 nylon 46 insulator and stamped tin plated copper alloy contacts.

1.25mm Wurth WR-WTB Series


Each (Supplied in a Bag)
$2.828
Each (In a Pack of 5)
$2.11
Each (In a Pack of 5)
$2.262
Each (Supplied on a Reel)
$2.294

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy