Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 80 units)*

$188.72

(exc. GST)

$207.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
80 - 320$2.359$188.72
400 +$2.123$169.84

*price indicative

RS Stock No.:
213-8812
Mfr. Part No.:
649014227222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC4

Product Type

PCB Header

Pitch

4.2mm

Current

6A

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Tin Over Nickel

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

25.2mm

Contact Gender

Male

Standards/Approvals

RoHS, UL E323964

Voltage

600V

COO (Country of Origin):
TW
The Wurth Elektronik SMT male dual row angled header has PA66 insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of tin over nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy