Molex C-Grid III Series Vertical Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 272 more to save 2%

View bulk pricing options

Subtotal (1 tray of 136 units)*

$183.46

(exc. GST)

$201.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
136 - 136$1.349$183.46-
272 - 408$1.315$178.842%
544 +$1.295$176.124%

*price indicative

RS Stock No.:
213-4848
Distrelec Article No.:
304-57-717
Mfr. Part No.:
901361106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Pitch

2.54mm

Current

3A

Number of Contacts

6

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Standards/Approvals

No

Mating Pin Length

6.75mm

Voltage

350V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 6 number of contacts.

1 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy