Molex C-Grid Series Vertical Surface Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$37.60

(exc. GST)

$41.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.752$37.60-
750 - 1450$0.734$36.702%
1500 +$0.722$36.103%

*price indicative

RS Stock No.:
213-4809
Mfr. Part No.:
878980306
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

C-Grid

Current

3A

Pitch

2.54mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2.54mm

Termination Type

Tin

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
ID
The Molex PCB Header

comes with a Vertical body orientation and 3 number of contacts.

1 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy