Molex C-Grid Series Vertical Surface Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 213-4810
- Distrelec Article No.:
- 304-57-666
- Mfr. Part No.:
- 878980426
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$42.70
(exc. GST)
$46.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.854 | $42.70 | - |
| 100 - 150 | $0.833 | $41.65 | $2.10 |
| 200 + | $0.82 | $41.00 | $6.80 |
*price indicative
- RS Stock No.:
- 213-4810
- Distrelec Article No.:
- 304-57-666
- Mfr. Part No.:
- 878980426
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | C-Grid | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Resin Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series C-Grid | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Resin Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
The Molex PCB Header
comes with a Vertical body orientation and 4 number of contacts.
1 number of rows
2.54mm pitch
- RS Stock No. 2134812
- Mfr. Part No. 878980524
Each (In a Tube of 40)
$1.967
- RS Stock No. 2134823
- Mfr. Part No. 878982026
Each (In a Tube of 10)
$4.598
- RS Stock No. 2134813
- Mfr. Part No. 878980524
Each (In a Pack of 10)
$2.508
- RS Stock No. 2134821
- Mfr. Part No. 878980826
Each (In a Tube of 25)
$2.328
Related links
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded










