Molex C-Grid Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4799
- Mfr. Part No.:
- 878342019
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tray of 72 units)*
$193.54
(exc. GST)
$212.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,368 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 72 - 72 | $2.688 | $193.54 |
| 144 - 216 | $2.621 | $188.71 |
| 288 + | $2.581 | $185.83 |
*price indicative
- RS Stock No.:
- 213-4799
- Mfr. Part No.:
- 878342019
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Related links
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
