Molex Milli-Grid Series Vertical Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4757
- Distrelec Article No.:
- 304-57-643
- Mfr. Part No.:
- 878321014
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4757
- Distrelec Article No.:
- 304-57-643
- Mfr. Part No.:
- 878321014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Milli-Grid | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Milli Grid Connector System | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Tin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Milli Grid Connector System | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Tin | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Millie-Grid PCB header comprised with phosphor bronze material with gold plating. Product has right angle orientation and has two number of rows. It is available without locking window and with centre polarization slot.
Without PCB locator
With cap
Black color
Surface mount termination interface
Fully shrouded
Lead-Free
- RS Stock No. 2134758
- Mfr. Part No. 878321014
Each (On a Tape of 5)
$2.014
- RS Stock No. 0694209
- Mfr. Part No. 87832-0410
1 Tube of 300
$578.59
- RS Stock No. 2659447
- Mfr. Part No. 87832-1014
Each
$1.90
- RS Stock No. 2134771
- Mfr. Part No. 878325722
Each (On a Tape of 5)
$2.166
Related links
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded










