Molex Milli-Grid Series Vertical Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4754
- Mfr. Part No.:
- 878320810
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.52
(exc. GST)
$13.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.504 | $12.52 |
| 15 - 20 | $2.438 | $12.19 |
| 25 + | $2.406 | $12.03 |
*price indicative
- RS Stock No.:
- 213-4754
- Mfr. Part No.:
- 878320810
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Milli-Grid | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Milli Grid Connector System | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Milli Grid Connector System | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header
comes with a Vertical body orientation and 8 number of contacts.
2 number of rows
2mm pitch
Related links
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
