Molex Milli-Grid Series Vertical Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-4752
Mfr. Part No.:
878320606
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Current

2A

Pitch

2mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Milli Grid Connector System

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 6 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy