Molex Milli-Grid Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4749
- Mfr. Part No.:
- 878320407
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.39
(exc. GST)
$9.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 120 | $1.678 | $8.39 |
| 125 - 245 | $1.64 | $8.20 |
| 250 + | $1.614 | $8.07 |
*price indicative
- RS Stock No.:
- 213-4749
- Mfr. Part No.:
- 878320407
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Milli-Grid | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Milli Grid Connector System | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Milli-Grid | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Milli Grid Connector System | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header
comes with a Vertical body orientation and 4 number of contacts.
2 number of rows
2mm pitch
Related links
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
