Molex Milli-Grid Series Vertical Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4743
- Mfr. Part No.:
- 878312021
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tube of 23 units)*
$121.049
(exc. GST)
$133.147
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 23 - 23 | $5.263 | $121.05 |
| 46 - 69 | $5.132 | $118.04 |
| 92 + | $5.051 | $116.17 |
*price indicative
- RS Stock No.:
- 213-4743
- Mfr. Part No.:
- 878312021
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Milli-Grid | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Milli Grid Connector System | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.50mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Mating Pin Length | 3.6mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Milli Grid Connector System | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.50mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Mating Pin Length 3.6mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Related links
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
