Molex KK 396 Series Right Angle Through Hole Pin Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 161-9318
- Mfr. Part No.:
- 41792-0529
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-9318
- Mfr. Part No.:
- 41792-0529
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 7.0A | |
| Series Number | 41792 | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 7.0A | ||
Series Number 41792 | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- MX
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Vertical Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded









