Molex KK 100 Series Vertical Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 213-4552
- Distrelec Article No.:
- 304-32-188
- Mfr. Part No.:
- 22112032
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.70
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 270 unit(s) shipping from 26 October 2026
- Plus 1,730 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 3990 | $0.67 | $6.70 |
| 4000 - 7990 | $0.653 | $6.53 |
| 8000 + | $0.647 | $6.47 |
*price indicative
- RS Stock No.:
- 213-4552
- Distrelec Article No.:
- 304-32-188
- Mfr. Part No.:
- 22112032
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 100 | |
| Product Type | Pin Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 100 | ||
Product Type Pin Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header
comes with a Vertical body orientation and 3 number of contacts.
1 number of rows
2.54mm pitch
Related links
- Molex KK 100 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 100 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 100 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
