Molex 53398 Series Vertical Surface PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 212-3322
- Mfr. Part No.:
- 533980267
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,052.00
(exc. GST)
$1,157.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.052 | $1,052.00 |
| 2000 - 3000 | $1.026 | $1,026.00 |
| 4000 + | $1.01 | $1,010.00 |
*price indicative
- RS Stock No.:
- 212-3322
- Mfr. Part No.:
- 533980267
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53398 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PicoBlade | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 600μm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53398 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PicoBlade | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 600μm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Molex 53398 Series PCB Header, 1.25mm Pitch, 2 Contacts - 533980267
This PCB header is a part of the PicoBlade Connector System designed for efficient connectivity in electronic applications. Featuring a compact 1.25mm pitch, it is a vertical, shrouded PCB header that facilitates surface mount assembly. The connector comprises two contacts and is constructed from durable phosphor bronze with a tin plating to ensure optimal electrical performance and reliability.
Features & Benefits
• Shrouded design prevents accidental disconnections during use
• Suitable for surface mount applications, enhancing assembly efficiency
• Dual circuit capability for versatile connectivity solutions
• Robust phosphor bronze material ensures long-lasting performance
• Tin plating improves electrical contact and corrosion resistance
• Maximum current rating of 1A for reliable operation
Applications
• Utilised extensively in automation systems for control circuitry
• Effective in electronics for signal routing on PCBs
• Suitable for requiring compact wire-to-board connections
• Often found in consumer electronics for reliable data transfer
• Integrated into electrical devices where space is limited
How many mating cycles can be expected from this connector?
It is designed to withstand up to 30 mating cycles, ensuring durability in frequent use scenarios.
What kind of mounting can be performed with this connector?
The connector is specifically designed for surface mount, allowing automated placement during assembly.
Is this connector compatible with other connectors in the PicoBlade range?
Yes, it mates with PicoBlade housings and cable assemblies designed for seamless integration.
Related links
- Molex 53398 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
