Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$337.00

(exc. GST)

$371.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.337$337.00-
2000 - 9000$0.329$329.002%
10000 +$0.296$296.0012%

*price indicative

RS Stock No.:
211-3545
Mfr. Part No.:
68800411722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Current

3A

Pitch

2.5mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.50 mm “J” Type male horizontal shrouded header has white colour. It is made up of brass. It comes with UL94 V-0 insulator flammability rating. It has stamped contact type.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy