Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$325.00

(exc. GST)

$358.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.325$325.00-
2000 - 9000$0.317$317.002%
10000 +$0.285$285.0012%

*price indicative

RS Stock No.:
211-3539
Mfr. Part No.:
68800311722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Pitch

2.5mm

Current

3A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.50 mm “J” Type male horizontal shrouded header has white colour. It is made up of brass. It comes with UL94 V-0 insulator flammability rating. It has stamped contact type.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant

Each (In a Pack of 10)
$0.344
Each (In a Pack of 10)
$0.503
Each (In a Pack of 10)
$0.358
Each (In a Pack of 10)
$0.431

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy