Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

$361.00

(exc. GST)

$397.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
200 - 200$1.805$361.00
400 - 600$1.76$352.00
800 +$1.733$346.60

*price indicative

RS Stock No.:
211-3245
Mfr. Part No.:
66101011722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
RO
The Wurth Elektronik WR-WTB 2.54 mm male right angled shrouded header has black colour. It is made up of Phosphor Bronze material. It comes with UL94 V-0 insulator flammability rating.

It works on the operating temperature from -40°C up to +105°C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy