Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 211-3034
- Mfr. Part No.:
- 620110131822
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 164 more to save $10.66
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$6.02
(exc. GST)
$6.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 162 | $3.01 | $6.02 | - |
| 164 - 324 | $2.945 | $5.89 | $10.66 |
| 326 + | $2.905 | $5.81 | $34.23 |
*price indicative
- RS Stock No.:
- 211-3034
- Mfr. Part No.:
- 620110131822
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB 2.00 mm SMT male horizontal shrouded header has beige colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -25 up to +85 °C operating temperature
It has cULus Approval
It is RoHS compliant
Related links
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
