Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.04

(exc. GST)

$9.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 6$4.52$9.04
8 +$4.40$8.80

*price indicative

RS Stock No.:
211-3051
Mfr. Part No.:
62401421622
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

14

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik dual row male shrouded header has PBT insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links