Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 211-3073
- Mfr. Part No.:
- 62403421622
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.26
(exc. GST)
$11.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $10.26 |
| 4 + | $10.01 |
*price indicative
- RS Stock No.:
- 211-3073
- Mfr. Part No.:
- 62403421622
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-WTB | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-WTB | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik dual row male shrouded header has PBT insulation. Its contacts are plated with tin.
It has stamped contacts
Contacts are made up of copper alloy
Related links
- Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row
