Wurth Elektronik WR-WTB Series Right Angle PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 211-3021
- Mfr. Part No.:
- 62001011722
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-3021
- Mfr. Part No.:
- 62001011722
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-WTB | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-WTB | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB 2.00 mm male horizontal shrouded header has beige colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -25 up to +85 °C operating temperature
It has UL Approval
It is RoHS compliant
Related links
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
