Samtec QTE Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 550 more to save 2%

View bulk pricing options

Subtotal (1 reel of 275 units)*

$1,630.20

(exc. GST)

$1,793.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
275 - 275$5.928$1,630.20-
550 - 825$5.782$1,590.052%
1100 +$5.691$1,565.033%

*price indicative

RS Stock No.:
208-9054
Mfr. Part No.:
QTE-020-02-F-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTE

Pitch

800μm

Current

2A

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

225V

The Samtec 40 position connector has outer shroud contacts surface mount gold.

Connector Type Header, Outer Shroud Contacts

Number of Positions 40

Pitch 0.031" (0.80mm)

Number of Rows 2

Mounting Type Surface Mount

Features Board Guide, Ground Bus (Plane), Pick and Place

Each
$13.29
Each
$10.37
Each (On a Tape of 2)
$8.21
Each
$7.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy