Samtec LSEM Series Vertical Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$19.40

(exc. GST)

$21.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 38$9.70$19.40-
40 - 48$9.525$19.051%
50 - 198$9.36$18.723%
200 +$9.195$18.395%

*price indicative

RS Stock No.:
208-8805
Mfr. Part No.:
LSEM-120-06.0-F-DV-A-N-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSEM

Pitch

800μm

Current

1.8A

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

225V ac, 318V ac

The Samtec LSEM Series 0.8 mm high-speed board-to-board hermaphroditic SMT strip connector has 40 position with vertical mounting.

Current rating 1.8 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy