Samtec IPBT Series Right Angle Through Hole PCB Header, 30 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-8744
- Mfr. Part No.:
- IPBT-115-H1-T-D-RA-GP
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $6.06 | - |
| 2 + | $5.91 | 2% |
*price indicative
- RS Stock No.:
- 208-8744
- Mfr. Part No.:
- IPBT-115-H1-T-D-RA-GP
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPBT | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Housing Material | LCP | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.19mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPBT | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Housing Material LCP | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.19mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec connector header through hole has right angle 30 position 0.165" (4.20mm).
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Related links
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Through Hole PCB Header 4.19 mm Pitch Shrouded
