Samtec IPBT Series Right Angle Through Hole PCB Header, 30 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 2%

View bulk pricing options

Subtotal (1 tube of 7 units)*

$38.86

(exc. GST)

$42.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
7 - 7$5.551$38.86-
14 - 21$5.413$37.892%
28 +$5.329$37.303%

*price indicative

RS Stock No.:
208-8742
Mfr. Part No.:
IPBT-115-H1-T-D-RA-GP
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPBT

Pitch

4.2mm

Number of Contacts

30

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold or Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

4.19mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec connector header through hole has right angle 30 position 0.165" (4.20mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.165" (4.20mm)

Number of Positions 30

Number of Rows 2

Row Spacing - Mating 0.165" (4.20mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy