Samtec HTST Series Right Angle Surface PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 32 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$18.11

(exc. GST)

$19.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 30$9.055$18.11-
32 - 60$8.835$17.672%
62 +$8.70$17.403%

*price indicative

RS Stock No.:
208-8720
Mfr. Part No.:
HTST-120-01-L-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTST

Product Type

PCB Header

Pitch

2.54mm

Current

3.4A

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

600V

The Samtec PCB Header has 40 positions in two row with surface mount.

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.100" (2.54mm)

Number of Positions 40

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy