Samtec HTST Series Straight Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-688
- Mfr. Part No.:
- HTST-108-01-S-DV-P-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.94 | - |
| 10 - 24 | $9.15 | 7% |
| 25 + | $8.26 | 16% |
*price indicative
- RS Stock No.:
- 637-688
- Mfr. Part No.:
- HTST-108-01-S-DV-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | HTST | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series HTST | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
The Samtec High temperature, shrouded terminal strip designed for board-to-cable or wire applications. With a 2.54 mm pitch and surface-mount design, it offers reliable connectivity in compact layouts.
Surface mount design enhances PCB space utilisation
Polarization notch
Related links
- Samtec HTST Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
