Samtec STMM Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 2%

View bulk pricing options

Subtotal (1 tube of 35 units)*

$256.38

(exc. GST)

$282.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
35 - 35$7.325$256.38-
70 - 105$7.142$249.972%
140 +$7.031$246.094%

*price indicative

RS Stock No.:
208-5861
Mfr. Part No.:
STMM-105-02-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

STMM

Current

1.6A

Pitch

2mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Silver, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec connector header through hole has 10 position 0.079" (2.00mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.079" (2.00mm)

Number of Positions 10

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy