Samtec ST5 Series Right Angle Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2150 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1075 units)*

$3,443.23

(exc. GST)

$3,787.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1075 - 1075$3.203$3,443.23-
2150 - 3225$3.124$3,358.302%
4300 +$3.075$3,305.633%

*price indicative

RS Stock No.:
208-5851
Mfr. Part No.:
ST5-20-1.50-L-D-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ST5

Product Type

PCB Header

Pitch

500μm

Current

1.6A

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec 40 position connector with center strip contacts surface mount gold.

Number of Positions 40

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Features Pick and Place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy