Samtec ST5 Series Right Angle Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-5842
- Mfr. Part No.:
- ST5-10-1.00-L-D-P-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
$3,442.80
(exc. GST)
$3,787.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 - 1200 | $2.869 | $3,442.80 |
| 2400 - 3600 | $2.799 | $3,358.80 |
| 4800 + | $2.754 | $3,304.80 |
*price indicative
- RS Stock No.:
- 208-5842
- Mfr. Part No.:
- ST5-10-1.00-L-D-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ST5 | |
| Pitch | 500μm | |
| Current | 1.6A | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver, Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ST5 | ||
Pitch 500μm | ||
Current 1.6A | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver, Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 20 position connector with center strip contacts surface mount gold.
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place
Related links
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST4 Series Right Angle Surface PCB Header 0.4 mm Pitch Shrouded
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
