Amphenol Communications Solutions Minitek Multipitch Series Right Angle Surface PCB Header, 6 Contact(s), 1.25 mm Pitch,
- RS Stock No.:
- 208-3875
- Mfr. Part No.:
- 10157547-0006SR1LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$420.50
(exc. GST)
$462.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.841 | $420.50 | - |
| 1000 - 1500 | $0.82 | $410.00 | 2% |
| 2000 + | $0.807 | $403.50 | 4% |
*price indicative
- RS Stock No.:
- 208-3875
- Mfr. Part No.:
- 10157547-0006SR1LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek Multipitch | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Wire | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek Multipitch | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Wire | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
The Amphenol FCI Minitek series multipitch 1.25mm header with compact design addresses the growing demand for miniaturizing components. It has voltage rating of 50V AC/DC and current rating of 1A.
Housing with positive locking
Hold down feature
Polarized mating geometry
Related links
- Amphenol Communications Solutions Minitek Multipitch Series Right Angle Surface PCB Header 1.25 mm Pitch,
- Amphenol Communications Solutions Minitek Multipitch Series Right Angle Surface PCB Header 1.25 mm Pitch,
- Amphenol Communications Solutions 1.25 mm Pitch 1 Row Straight
- Amphenol Communications Solutions 1.25 mm Pitch 1 Row Straight
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Socket 1 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header 1 mm Pitch, 1
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3.0mm Pitch, 2
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3.0mm Pitch, 2
