Samtec FTM Series Vertical Surface Pin Header, 14 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 208-1399
- Mfr. Part No.:
- FTM-107-03-L-DV-S
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-1399
- Mfr. Part No.:
- FTM-107-03-L-DV-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTM | |
| Product Type | Pin Header | |
| Current | 3.1A | |
| Pitch | 1mm | |
| Housing Material | LCP | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTM | ||
Product Type Pin Header | ||
Current 3.1A | ||
Pitch 1mm | ||
Housing Material LCP | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 1.65mm | ||
Standards/Approvals No | ||
The Samtec FTE series is surface mount micro low profile contact which has a 1.00mm micro terminal strip with 14 contact position. Its insulation material made up of liquid crystal polymer and 2.8A per pin current rating.
Operating temperature range -55°C to +125°C
Available with cost saving gold plating
Related links
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
