Samtec FTM Series Straight Surface Pin Header, 4 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.34

(exc. GST)

$1.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1.34-
5 - 24$1.312%
25 - 49$1.275%
50 - 99$1.247%
100 +$1.238%

*price indicative

RS Stock No.:
197-0080
Mfr. Part No.:
FTM-102-02-L-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTM

Product Type

Pin Header

Current

3.1A

Pitch

1mm

Housing Material

LCP

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FTM-102-02-L-DV is a FTM series micro terminal strip. It has flexible positions up to 100 I/ strip has a Micro low profile header.

Terminal material is phosphor bronze

Current rating is 2.8A per pin

Operating temperature range is from 55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy