Samtec FTE Series Vertical Surface Pin Header, 50 Contact(s), 800 μm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.75

(exc. GST)

$18.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.75
10 +$16.21

*price indicative

RS Stock No.:
208-1395
Mfr. Part No.:
FTE-125-01-G-DV-ES-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTE

Product Type

Pin Header

Pitch

800μm

Current

2.7A

Housing Material

Liquid Crystal Polymer

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec FTE series is surface mount contact which has a 0.80mm micro terminal strip with 50 contact position. Its insulation material made up of liquid crystal polymer and 2.7A per pin current rating.

Operating temperature range -55°C to +125°C

Horizontal or vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy