Samtec EHT Series Straight Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0853
- Mfr. Part No.:
- EHT-117-01-F-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 22 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 11 units)*
$90.60
(exc. GST)
$99.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 11 - 11 | $8.236 | $90.60 | - |
| 22 - 33 | $8.031 | $88.34 | 2% |
| 44 + | $7.907 | $86.98 | 3% |
*price indicative
- RS Stock No.:
- 208-0853
- Mfr. Part No.:
- EHT-117-01-F-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EHT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 34 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Cable | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EHT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 34 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Cable | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec EHT series is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze. It used gold plated contact with up to 34 contact and used black liquid cry
Optional caps to lock cable to header
Operating temperature range -55 °C to +125 °C
Related links
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
