Samtec BTH Series Vertical Surface PCB Header, 180 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0689
- Mfr. Part No.:
- BTH-090-01-L-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-0689
- Mfr. Part No.:
- BTH-090-01-L-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | BTH | |
| Current | 2A | |
| Pitch | 500μm | |
| Number of Contacts | 180 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 175V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series BTH | ||
Current 2A | ||
Pitch 500μm | ||
Number of Contacts 180 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 175V | ||
The Samtec PCB Header has 180 position connector header with outer shroud contacts surface mount gold.
Number of Positions 180
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Related links
- Samtec BTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
