Samtec BTH Series Straight Surface PCB Header, 100 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 250-2820
- Mfr. Part No.:
- BTH-050-01-L-D-A-K-TR-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 reel of 425 units)*
$1,871.27
(exc. GST)
$2,058.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 425 + | $4.403 | $1,871.28 |
*price indicative
- RS Stock No.:
- 250-2820
- Mfr. Part No.:
- BTH-050-01-L-D-A-K-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 2A | |
| Number of Contacts | 100 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Voltage | 175V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 2A | ||
Number of Contacts 100 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
Voltage 175V | ||
The samtec Basic Blade & Beam Header has (0.50 mm) .0197" Pitch. It's Operating Temperature Range is -55 °C to +125 °C. It's Voltage rating is 175 VAC.
Six standard positions, up to 300 I/O pins
Extended Life Product
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
Related links
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
