Molex Milli-Grid Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 896-7522
- Distrelec Article No.:
- 304-37-934
- Mfr. Part No.:
- 87833-1420
- Brand:
- Molex
Get a bulk buy discount
Add 50 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.74
(exc. GST)
$6.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 160 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $2.87 | $5.74 | - |
| 50 - 148 | $2.80 | $5.60 | $3.50 |
| 150 - 248 | $2.705 | $5.41 | $24.75 |
| 250 - 498 | $2.65 | $5.30 | $55.00 |
| 500 + | $2.60 | $5.20 | $135.00 |
*price indicative
- RS Stock No.:
- 896-7522
- Distrelec Article No.:
- 304-37-934
- Mfr. Part No.:
- 87833-1420
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Milli-Grid | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.6mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Milli-Grid | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.6mm | ||
Voltage 125V | ||
Molex PCB Header, 125V Maximum Voltage, Nylon Construction - 87833 Series - 87833-1420
Make secure connections between components on your circuit board with this PCB header from Molex. Its durable nylon body keeps the contacts protected from damage in heavy-duty applications. As the unit's polarised, mismating is impossible and connecting it with its female counterpart (243-6937) is a breeze. The gold-plated contacts are resistant to corrosion for strong signal transmission. Use this PCB header in any handheld electronic device or small signalling system.
Features & Benefits
• Right-angle design safeguards wires by preventing bending damage
• Through-hole mounting makes installation simple
• Fully shrouded to limit electrical interference
Applications
• Telecommunications systems
• Domestic electronics
• Research and development labs
How often can I reuse this component?
It withstands up to 100 mating cycles so it's suitable for repeated use. Thanks to its durability, this unit's ideal for connecting upgradable components that are swapped out regularly.
Molex 2.00 mm Milli-Grid Shrouded PCB Headers - 87831 and 87833 Series
87831 and 87833 series dual row Milli-Grid high density PCB headers with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid headers protects the contacts from damage. These Milli-Grid headers are available with a centre polarization slot that engages with a centre polarisation key on the mating receptacle to prevent mismating. Centre or side locking windows provide a secure mating connection to the receptacle. Other features include single or dual side slots, kinked solder tails for a secure retention to the PCB and locating pegs for automatic insertion process. These Milli-Grid shrouded PCB headers are available as vertical or right angle mounting and with a choice of contact platings
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Shrouded design for contact protection
• Centre polarization slot to prevent mismating
• Centre or side locking windows for secure mating connection
• Single or dual side slots
• Kinked solder tails for secure PCB retention
• PCB locating pegs for automatic insertion process
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Related links
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
