Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header, 2 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 207-6803
- Mfr. Part No.:
- 428202214
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tube of 460 units)*
$2,407.64
(exc. GST)
$2,648.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 460 - 460 | $5.234 | $2,407.64 |
| 920 - 4140 | $5.104 | $2,347.84 |
| 4600 + | $4.593 | $2,112.78 |
*price indicative
- RS Stock No.:
- 207-6803
- Mfr. Part No.:
- 428202214
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit Sr | |
| Current | 50A | |
| Pitch | 10mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Termination Type | Tin | |
| Row Pitch | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit Sr | ||
Current 50A | ||
Pitch 10mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Termination Type Tin | ||
Row Pitch 10mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Related links
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Vertical Through Hole PCB Header 10.0 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
