Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header, 2 Contact(s), 10 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.61

(exc. GST)

$11.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 114$10.61
115 - 229$10.36
230 +$10.23

*price indicative

RS Stock No.:
207-6802
Distrelec Article No.:
301-60-990
Mfr. Part No.:
428202213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Sr

Current

50A

Pitch

10mm

Number of Contacts

2

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Tin

Row Pitch

10mm

Contact Gender

Male

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, EU RoHS China RoHS, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header made up of the brass material with gold plating. It has voltage rating of 600V and current rating of 50A. It has operating temperature range from-40° to +105°C.

Halogen free

Tube type packaging

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy