Molex Mini-Fit Jr Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.06

(exc. GST)

$6.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20$1.212$6.06
25 +$1.20$6.00

*price indicative

RS Stock No.:
207-6792
Distrelec Article No.:
304-32-197
Mfr. Part No.:
39299042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

4.2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header made up of the brass material with tin plating. It has voltage rating of 600V and current rating of 9A. It has operating temperature range from-40° to +105°C.

Halogen free

Tray type packaging

RoHS compliant

Each (In a Tray of 100)
$1.043
Each (In a Pack of 5)
$1.776
Each (In a Tray of 100)
$1.363
Each (In a Tray of 1122)
$1.022

Related links