Molex Mini-Fit Jr Series Vertical Through Hole PCB Header, 20 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.01

(exc. GST)

$16.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
  • Plus 35 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$3.002$15.01
100 - 370$2.926$14.63
375 - 1495$2.85$14.25
1500 - 2995$2.778$13.89
3000 +$2.702$13.51

*price indicative

Packaging Options:
RS Stock No.:
670-5679
Mfr. Part No.:
39-29-9202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Jr

Pitch

4.2mm

Current

9A

Number of Contacts

20

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN

Molex Mini-Fit Jr Series PCB Header, 9A Current Rating, 4.2mm Pitch - 39-29-9202


This PCB header facilitates efficient power connection in various applications, providing a sturdy Interface between components. It is suitable for use in automation and electronics, ensuring secure connections while accommodating high current demands. The shrouded design offers enhanced protection against accidental disengagement, making it suitable for challenging environments.

Features & Benefits


• Suitable for a maximum current of 9A per contact

• Shrouded headers prevent misalignment during mating

• Vertical mounting optimises PCB space usage

Applications


• Ideal for power distribution in electronic control units

• Suitable for automotive and industrial machinery

What is the maximum voltage that can be supported?


The connector can handle a maximum voltage of 600V, making it suitable for high-voltage applications.

How many mating cycles can be expected before wear occurs?


The connector is rated for up to 30 mating cycles, ensuring performance in frequent connection scenarios.

What is the recommended PCB thickness for optimal retention?


It is recommended to use a PCB thickness of 1.60mm to ensure proper fit and retention.

Can it withstand high temperatures during soldering processes?


Yes, it is compatible with lead-free soldering and can handle a maximum process temperature of 240°C for up to 5 seconds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy