Molex Mini-Fit Jr Series Vertical Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 160 more to save 2%

View bulk pricing options

Subtotal (1 tray of 80 units)*

$175.60

(exc. GST)

$193.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
80 - 80$2.195$175.60-
160 - 240$2.14$171.202%
320 +$2.107$168.564%

*price indicative

RS Stock No.:
207-6773
Mfr. Part No.:
1724470206
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Cable

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header made up of the brass material with tin plating. It has voltage rating of 600V and current rating of 9A. It has operating temperature range from-40° to +105°C.

Halogen free

Tray type packaging

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy