Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-5978
- Distrelec Article No.:
- 304-62-751
- Mfr. Part No.:
- 87427-2402
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$66.98
(exc. GST)
$73.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 310 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $6.698 | $66.98 | - |
| 200 - 740 | $6.498 | $64.98 | 2% |
| 750 - 2990 | $6.304 | $63.04 | 5% |
| 3000 - 5990 | $6.115 | $61.15 | 8% |
| 6000 + | $5.932 | $59.32 | 11% |
*price indicative
- RS Stock No.:
- 670-5978
- Distrelec Article No.:
- 304-62-751
- Mfr. Part No.:
- 87427-2402
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit Jr | |
| Current | 6A | |
| Pitch | 4.2mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit Jr | ||
Current 6A | ||
Pitch 4.2mm | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series
Mates with 5557 Series receptacle housings.
Molex Minifit Jr.™ Series
Related links
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
